8921140000
WeidmullerElectromechanical Relay 115VAC 4.845KOhm 6A 4PDT(78.3x28x98)mm Plug-In Relay
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT(78.3x28x98)mm Plug-In Relay
Search Keywords: 8921140000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8921140000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack:
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.845 KOhm
IN STOCK: 23
Can Ship immediately
Factory Lead-Time 6 Weeks
Qty
Unit Price
1
$21.02
5
$20.30
30
$19.51
50
$19.09
100
$18.71
250
$18.43
500
+
$18.15
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
