8899000000
WeidmullerCAT5e-SF/UTP Cable 4Conductors 22AWG 6.7mm 600V Green 100m
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
CAT5e-SF/UTP Cable 4Conductors 22AWG 6.7mm 600V Green 100m
Search Keywords: 8899000000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8899000000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Conductors:
42041
Conductor Material:
Copper2033
Cable Length:
1002032m
Maximum Current Rating:
N/A
Type:
CAT5e-SF/UTP Cable2044
IN STOCK: 0
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$296.41
3
$288.18
5
$283.86
10
+
$279.60
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
