DESCRIPTION
AC/DC Power Supply Single-OUT 46V to 55V 1A 48W
Search Keywords: 8879230000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8879230000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
AC Input Voltage:
N/A
Dimension:
70 x 62.5 x 90.5mm
Efficiency:
80 %
Family:
8879230000
DC Input Voltage:
N/A
IN STOCK: 13
Can Ship immediately
Minimum Order Quantity: 2
Factory Lead-Time 8 Weeks
Qty
Unit Price
2
$89.857
10
$82.945
25
$76.033
50
+
$69.121
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM08P17A1/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
SCRN247R-F
Cap Film 0.5uF 2000V Paper 10% (54.864 X 33.274 X 66.802mm) Metal Oval Can 65°C
EV60
Medium Base Lamp Receptacle - Used with EV series incandescent light fixtures
20VB1
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
R5BBLKREDFF1
Rocker Switch - DPST - 20A - 125VAC - Red Concave (Curved) Actuator - Illuminated With Red...
English
Chinese
Spanish
