help desk software
8829710000 by weidmuller
Image is representational - see mfr. specs

8829710000

Weidmuller

Cable Assembly Patch Cord 1m RJ-45 to RJ-45 PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cable Assembly Patch Cord 1m RJ-45 to RJ-45 PL-PL

Search Keywords: 8829710000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8829710000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
1 m

IN STOCK: 0

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$92.625
5
$80.884
10
$76.570
25 +
$72.693
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides