8815110000
WeidmullerCable Assembly PUR 10m RJ-45 to RJ-45 PL-PL
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Cable Assembly PUR 10m RJ-45 to RJ-45 PL-PL
Search Keywords: 8815110000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8815110000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Cable Length:
10 m
IN STOCK: 0
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$68.859
25
$63.562
50
$58.265
100
+
$56.146
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
