8813170000
WeidmullerUnshielded Twisted Pair Cable Braid Polyethylene 8Conductors 0.98mm Green Polyvinyl Chloride 100m
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Unshielded Twisted Pair Cable Braid Polyethylene 8Conductors 0.98mm Green Polyvinyl Chloride 100m
Search Keywords: 8813170000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8813170000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444995
COO:
DE
ECCN:
EAR99
Reel Pack:
1
Package Type:
Reel
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
100 m
Maximum Current Rating:
N/A
Type:
Unshielded Twisted Pair Cable
IN STOCK: 0
Factory Lead-Time 6 Weeks
Qty
Unit Price
1
$390.35
3
$384.50
5
+
$378.73
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
