8813110000
WeidmullerThe 8813110000 is an IP20-rated, Cat.6A / Class EA RJ45 crimp plug-in connector compliant with IEC 60603-7-51 for industrial Ethernet applications. ...
DESCRIPTION
The 8813110000 is an IE-P63 series RJ45 crimp plug-in connector designed for high-speed industrial networking. This connector is rated as Cat.6A / Class EA and accommodates cables with sheath diameters from 5.5 mm to 6.2 mm, supporting both solid and flexible conductors from AWG 27 to AWG 24. It features a robust nickel-plated CuZn housing, gold-plated contacts for reliable connections, and a 360° all-round enclosure for shielding. The connector is designed for a wide operating temperature range of -40°C to 70°C and is compliant with PoE/PoE+ standards per IEEE 802.3af. With its durable construction rated for 750 plugging cycles, it is well-suited for demanding industrial environments requiring reliable data transmission.
Search Keywords: 8813110000
SPECIFICATIONS
IN STOCK: 158
Ships today, if you order in
Manufacturer Stock: 60 can ship 5/4/26
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 4 Weeks can ship 5/20/26
English
Chinese
Spanish
