help desk software
8689840000 by weidmuller
Image is representational - see mfr. specs

8689840000

Weidmuller

Electromechanical Relay 12VDC 192Ohm 12A DPDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 12VDC 192Ohm 12A DPDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay

Search Keywords: 8689840000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8689840000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
192 Ohm

IN STOCK: 6

Can Ship immediately

You may purchase all in-stock quantity of 6

Stock lot only: 6

Minimum Order Quantity: 11

Factory Lead-Time 2 Weeks

Qty
Unit Price
1
$12.045
11
$10.950
30
$10.610
50
$10.130
100
$9.840
250
$9.300
500
$9.050
1,000 +
$8.920
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides