8647680000
WeidmullerTime Delay Relay 24 to 48VDC 24 to 230VAC 5A SPDT( (74mm 17.5mm 80mm)) DIN Rail
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Time Delay Relay 24 to 48VDC 24 to 230VAC 5A SPDT( (74mm 17.5mm 80mm)) DIN Rail
Search Keywords: 8647680000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8647680000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
DIN Rail
Contact Arrangement:
SPDT
DC Coil Voltage:
24 to 48 V
AC Coil Voltage:
24 to 230 V
Contact Form:
1 Form C
Maximum Current Rating:
5 A
Termination Style:
Screw Terminal
Time Range:
0.1sec to 120h
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 7
Ships today, if you order in
Qty
Unit Price
1
$133.906
3
$127.211
5
$120.850
8
$114.808
10
+
$109.067
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
