8286410000
WeidmullerTime Delay Relay 24VDC 0.02A SPST-NO( (63.2mm 6.1mm 91mm)) DIN Rail
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Time Delay Relay 24VDC 0.02A SPST-NO( (63.2mm 6.1mm 91mm)) DIN Rail
Search Keywords: 8286410000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8286410000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85364110
COO:
RO
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
DIN Rail
Contact Arrangement:
SPST-NO
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Contact Form:
1 Form A
Maximum Current Rating:
0.1 A
Termination Style:
Screw Terminal
Time Range:
150mS
IN STOCK: 0
Factory Lead-Time 6 Weeks
Qty
Unit Price
1
$83.36
5
$74.38
10
$72.16
30
$66.23
50
$65.24
100
$64.26
250
+
$61.99
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
