help desk software
815560 by weidmuller
Image is representational - see mfr. specs

815560

Weidmuller

Interface Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Interface Module

Search Keywords: 815560

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
815560
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369095
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Interface Module
Body Orientation:
N/A
Gender:
N/A
Pitch:
N/A
Number of Contacts:
N/A
Operating Temperature:
0 to 55 °C

IN STOCK: 0

Factory Lead-Time 6 Weeks

Qty
Unit Price
1
$34.64
5
$30.91
10
$30.44
25
$29.12
50
$27.52
100
$27.11
250 +
$26.43
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides