help desk software
802211 by weidmuller
Image is representational - see mfr. specs

802211

Weidmuller

Time Delay Relay 24VDC 0.1A SPST-NO (( 56mm 6mm 65mm)) DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Time Delay Relay 24VDC 0.1A SPST-NO (( 56mm 6mm 65mm)) DIN Rail

Search Keywords: 802211

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
802211
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
DIN Rail
Contact Arrangement:
SPST-NO
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Contact Form:
1 Form A
Maximum Current Rating:
0.1 A
Termination Style:
Screw Terminal
Time Range:
150mS

IN STOCK: 0

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$82.432
25
$76.091
50
$69.750
100 +
$67.214
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides