801662
WeidmullerElectromechanical Relay 24VDC 2.6KOhm 0.5A SPST-NO (( 56mm 6mm 75mm)) DIN Rail General Purpose Relay
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 24VDC 2.6KOhm 0.5A SPST-NO (( 56mm 6mm 75mm)) DIN Rail General Purpose Relay
Search Keywords: 801662
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
801662
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
0.5 A
Mounting:
DIN Rail
Operating Temperature:
-25 to 40 °C
Dimension:
56 x 6 x 75 mm
Termination Style:
Screw Terminal
Coil Current:
9.3 mA
Contact Form:
1 Form A
IN STOCK: 0
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$36.009
25
$33.239
50
$30.469
100
+
$29.361
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
