help desk software
7940102638 by weidmuller
Image is representational - see mfr. specs

7940102638

Weidmuller

Circuit Breaker Hydraulic Magnetic 1Pole 40A 80VDC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The WEIDMULLER part 7940102644 is a high-quality, reliable terminal block with a versatile design that allows for easy and secure electrical connections. This terminal block features a durable construction and is suitable for a wide range of industrial applications. With its compact size and versatile mounting options, the WEIDMULLER 7940102644 is an ideal solution for your electrical connection needs.

Search Keywords: 7940102638

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7940102638
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85362010
COO:
LS
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12

IN STOCK: 0

Factory Lead-Time 11 Weeks

Qty
Unit Price
1
$37.88
5
$35.46
12
$34.13
36
$32.48
60
$31.71
108
$30.82
252 +
$29.55
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
2480200000
2480200000
VIEW PRODUCT

Tools/3D Models

Product Guides