help desk software
7940100339 by weidmuller
Image is representational - see mfr. specs

7940100339

Weidmuller

Circuit Breaker Electronic 1Pole 2A 24VDC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This Circuit Breaker part 7940126719 by WEIDMULLER CANADA is a reliable and durable thermal magnetic circuit breaker designed with 1 pole, 6A current rating, and 250VAC voltage rating. It is ideal for protecting electrical circuits from overloads and short circuits in a variety of applications. Trust in the quality and performance of this WEIDMULLER CANADA Circuit Breaker for your electrical protection needs.

Search Keywords: 7940100339

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7940100339
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85176200
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0

Manufacturer Stock: 153   can ship 5/4/26

This product is not in stock and cannot be back-ordered. See alternative below

Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
7940126645
7940126645
VIEW PRODUCT

Tools/3D Models

Product Guides