help desk software
7921590000 by weidmuller
Image is representational - see mfr. specs

7921590000

Weidmuller

Fuse Holder 150V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Holder 150V

Search Keywords: 7921590000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7921590000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369095
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Fuse Holder
Mounting:
N/A
Termination Type:
N/A
Current Rating:
N/A
Voltage Rating:
150 V

IN STOCK: 0

Manufacturer Stock: 75   can ship 5/4/26

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 4 Weeks can ship 5/20/26  

Qty
Unit Price
25
$9.31
50
$8.89
100
$8.63
250
$8.16
500
$7.94
1,000
$7.82
2,500 +
$7.54
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides