help desk software
7906130000 by weidmuller
Image is representational - see mfr. specs

7906130000

Weidmuller

Conn Terminal Strip 8 POS Screw Cable Mount 25A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Terminal Strip 8 POS Screw Cable Mount 25A

Search Keywords: 7906130000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7906130000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
HU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25 A
Wire Size:
22-22 AWG
Operating Temperature:
-60 to 130 °C

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$4.27
25
$4.08
100
$3.92
250
$3.81
500
$3.73
1,000
$3.65
2,500 +
$3.54

Tools/3D Models

Product Guides