DESCRIPTION
Circuit Breaker Electronic 1Pole 4A 24VDC
Search Keywords: 6720005344
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
6720005344
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$86.28
24
$79.64
48
$73.01
96
+
$66.37
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
