help desk software
6720005343 by weidmuller
Image is representational - see mfr. specs

6720005343

Weidmuller

Circuit Breaker Electronic 1Pole 3A 24VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Electronic 1Pole 3A 24VDC

Search Keywords: 6720005343

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
6720005343
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail

IN STOCK: 18

Can Ship immediately

Factory Lead-Time 9 Weeks

Qty
Unit Price
1
$86.28
24
$79.64
48
$73.01
96 +
$66.37
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides