6720005322
WeidmullerCircuit Breaker Electronic 1Pole 2A 24VDC
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Electronic 1Pole 2A 24VDC
Search Keywords: 6720005322
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
6720005322
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail
IN STOCK: 37
Ships today, if you order in
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$83.21
5
$79.99
10
$78.79
15
$76.71
25
$70.81
50
+
$64.08
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
