DESCRIPTION
Circuit Breaker Electronic 1Pole 1A 24VDC
Search Keywords: 6720005321
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
6720005321
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
8
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail
Possible Replacement options available. See Alternatives
IN STOCK: 43
Can Ship immediately
Factory Lead-Time 17 Weeks
Qty
Unit Price
1
$139.18
2
$137.09
4
$102.82
6
$95.96
8
+
$94.04
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
