50152
WeidmullerConn Fuse Block F 2 POS ST G DIN Rail/T DIN Rail 15A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Fuse Block F 2 POS ST G DIN Rail/T DIN Rail 15A
Search Keywords: 50152
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
50152
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
Fuse Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-26 AWG
Color:
Yellow
Operating Temperature:
-60 to 130 °C
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks
Qty
Unit Price
5
$13.79
20
$12.49
40
$11.93
60
$11.76
100
$11.42
260
$10.95
500
+
$10.66
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
