help desk software

43130

Weidmuller

Fuse Cartridge 5A 250V

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
43130
RoHS:
Unknown
HTS:
85361010
COO:
DE
ECCN:
EAR99
Package Type:
Type:
Fuse Cartridge
Mounting:
N/A
Termination Type:
N/A
Current Rating:
5 A
Voltage Rating:
250 V
Fuse Cartridge 5A 250V
Search Keywords:
43130
IN STOCK: 0
Minimum Order:
30
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.78
$53.400
250
$1.44
$360.000
500
$1.37
$685.000
1,000
$1.31
$1,310.000
2,500
$1.27
$3,175.000
5,000
$1.22
$6,100.000
7,500
$1.20
$9,000.000
10,000 +
$1.18
$11,800.000
DOWNLOADS