help desk software
24960 by weidmuller
Image is representational - see manufacturer specifications
Weidmuller Authorized Distributor

24960

Conn Test Adapter PL 1 POS Screw ST 1 Port

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Test Adapter PL 1 POS Screw ST 1 Port

Search Keywords: 24960

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
24960
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Test Adapter
Gender:
PL
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
100(Max) °C
Dimension:
6.3 x 38.1 mm

FREQUENTLY ASKED QUESTIONS

What replaces 24960?

The recommended replacement for 24960 is 0249600000 from Weidmuller, available from Master Electronics.

Is 24960 RoHS compliant?

Yes, 24960 is RoHS compliant.

What is the lead time for 24960?

The standard lead time for 24960 is approximately 6 days. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
20
$5.78
40
$5.60
100
$5.34
260
$5.12
500
$4.91
1,000
$4.77
2,500
$4.65
5,000 +
$4.59

Tools/3D Models

Product Guides