help desk software
1991970000 by weidmuller
Image is representational - see mfr. specs

1991970000

Weidmuller

The 1991970000 is a P-series end plate for terminal block assemblies, designed for direct snap-on mounting. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1991970000 is a P-series end plate used to complete a terminal block assembly. It is constructed from a dark beige Wemid material that carries a UL 94 V-0 flammability rating, ensuring safety in various conditions. This component measures 2.5 mm in width and is rated for a continuous operating temperature range of -50°C to 120°C. Designed for ease of use, it features a snap-on mounting type for quick and secure installation, providing a clean and protected finish to the terminal rail.

Search Keywords: 1991970000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1991970000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85389099
COO:
RO
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 1,250

Can Ship immediately

Manufacturer Stock: 2,000   can ship 5/8/26

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 6 Weeks can ship 6/4/26  

Qty
Unit Price
50
$1.537
250
$0.992
500
$0.892
1,000
$0.825
2,500
$0.747
5,000
$0.744
7,500
$0.740
10,000 +
$0.736
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides