help desk software
1962730000 by weidmuller
Image is representational - see mfr. specs

1962730000

Weidmuller

Conn RJ-45 M IDT ST Cable Mount 1 Port Cat 6a

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn RJ-45 M IDT ST Cable Mount 1 Port Cat 6a

Search Keywords: 1962730000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1962730000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Cable Mount3806
Pitch:
N/A
Gender:
M3798
Number of Contacts:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
-40 to 70 °C

IN STOCK: 28

Ships today, if you order in

Manufacturer Stock: 138   can ship 5/4/26

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 4 Weeks can ship 5/20/26  

Qty
Unit Price
10
$20.68
30
$19.87
50
$19.39
100
$19.17
250
$19.07
500
$18.66
1,000 +
$18.57
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides