help desk software
1952120000 by weidmuller
Image is representational - see mfr. specs

1952120000

Weidmuller

Conn Housing PL 5 POS Crimp RA Cable Mount Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Housing PL 5 POS Crimp RA Cable Mount Black

Search Keywords: 1952120000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1952120000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
RO
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Cable Mount3496
Body Orientation:
Right Angle3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
5
Maximum Voltage Rating:
6903494V
Operating Temperature:
-50 to 120 °C

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 6 Weeks

Qty
Unit Price
10
$15.62
30
$15.15
50
$14.71
100
$13.90
250
$13.53
500
$13.33
1,000 +
$13.01
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides