help desk software
1937130000 by weidmuller
Image is representational - see mfr. specs

1937130000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw Panel Mount 230A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Feed-Through Terminal Block 2 POS Screw Panel Mount 230A Box

Search Keywords: 1937130000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1937130000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Feed-Through Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
230 A
Wire Size:
0-64 AWG
Operating Temperature:
-50 to 120 °C

IN STOCK: 0

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$28.52
5
$26.68
30
$24.69
50
$23.63
100
$22.66
250
$22.05
500 +
$21.72
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides