help desk software
1894770000 by weidmuller
Image is representational - see mfr. specs

1894770000

Weidmuller

Conn Heavy-Duty Rectangular M 2 POS ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Heavy-Duty Rectangular M 2 POS ST

Search Keywords: 1894770000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1894770000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85389099
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Heavy-Duty Rectangular
Mounting:
N/A
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 80 °C

IN STOCK: 0

Factory Lead-Time 6 Weeks

Qty
Unit Price
1
$67.93
5
$60.62
10
$58.81
25
$56.29
50
$53.97
100
$52.53
250 +
$51.75
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides