help desk software
1852360000 by weidmuller
Image is representational - see mfr. specs

1852360000

Weidmuller

The 1852360000 is a yellow, halogen-free conductor and cable marker for conductors with an outer diameter of 7 to 40 mm. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1852360000 is a SlimFix X series conductor and cable marker used for labeling electrical wires. Made from durable Polyamide 66, this yellow marker measures 23 x 11 mm and is designed to fit conductors with an outer diameter from 7 to 40 mm, or a cross-section from 16 to 500 mm². It features a wide operating temperature range of -40°C to 100°C and a UL 94 V-2 flammability rating. This marker can be fitted after the conductor has been installed and is approved for use in traffic engineering and machinery applications, providing a reliable labeling solution in various industrial environments.

Search Keywords: 1852360000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1852360000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
39269097
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
Box

IN STOCK: 960

Ships today, if you order in

Manufacturer Stock: 480   can ship 5/4/26

Minimum Order Quantity: 160

Multiple: 160

Factory Lead-Time 6 Weeks can ship 6/3/26  

Qty
Unit Price
160
$0.633
640
$0.586
1,120
$0.577
2,560
$0.538
5,120
$0.530
7,520
$0.522
10,080
$0.514
15,040 +
$0.506
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides