1848770000
WeidmullerConn Heavy-Duty Rectangular M 24Signal/1Ground POS Screw ST Panel Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Heavy-Duty Rectangular M 24Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1848770000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1848770000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Heavy-Duty Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
24Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 120 °C
IN STOCK: 0
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$63.64
5
$56.78
10
$55.09
30
$50.56
50
$49.80
100
$49.06
250
+
$48.32
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
