1846050000
WeidmullerConn Terminal Block M 4 POS 5.08mm Screw RA Cable Mount 14A Box
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Terminal Block M 4 POS 5.08mm Screw RA Cable Mount 14A Box
Search Keywords: 1846050000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1846050000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
14 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
IN STOCK: 0
Minimum Order Quantity: 20
Multiple: 20
Factory Lead-Time 8 Weeks
Qty
Unit Price
20
$4.99
60
$4.83
100
$4.61
260
$4.42
500
$4.24
1,000
$4.12
2,500
$4.02
5,000
+
$3.95
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
