1828860000
WeidmullerConn Shrouded Header HDR 44 POS 5.08mm Solder ST Thru-Hole Box
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Shrouded Header HDR 44 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1828860000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1828860000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
16
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
44
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-25 to 100 °C
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks
Qty
Unit Price
5
$16.81
16
$15.23
32
$14.55
64
$14.13
112
$13.35
256
$13.15
512
+
$12.95
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
