help desk software
1815090000 by weidmuller
Image is representational - see mfr. specs

1815090000

Weidmuller

The 1815090000 is a Z-series feed-through terminal with a 2.5 mm² rated cross-section, featuring both tension-clamp and plug-in connections for TS 35 rail mounting. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1815090000, type ZT 2.5/3AN/1, is a single-level feed-through terminal designed for modular and flexible wiring solutions. It incorporates two tension-clamp connections and one plug-in connection, accommodating a wire cross-section range from AWG 26 to AWG 12 (0.13 mm² to 4 mm²). This terminal is rated for a current of 24 A and a voltage of 500 V per IEC 60947-7-1 standards, with a rated impulse withstand voltage of 6 kV. Constructed from Wemid material with a UL 94 V-0 flammability rating, it ensures reliable performance in a continuous operating temperature range of -50°C to 120°C. Its snap-on design facilitates easy installation on TS 35 rails, making it ideal for applications requiring prefabricated functional units or quick system modifications.

Search Keywords: 1815090000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1815090000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 300

Ships today, if you order in

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 6 Weeks

Qty
Unit Price
50
$3.25
100
$2.90
250
$2.47
500
$2.27
1,000
$2.17
2,500
$2.16
5,000
$2.09
7,500 +
$2.08
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides