17822
WeidmullerFuse Terminal 16A 400V Screw Bolt
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Fuse Terminal 16A 400V Screw Bolt
Search Keywords: 17822
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
17822
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
Fuse Terminal
Mounting:
Bolt
Termination Type:
Screw
Current Rating:
16 A
Voltage Rating:
400 V
Possible Replacement options available. See Alternatives
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 4 Weeks
Qty
Unit Price
5
$15.02
20
$13.61
40
$13.00
60
$12.63
100
$12.44
260
$11.94
500
+
$11.62
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
