help desk software
173364 by weidmuller
Image is representational - see mfr. specs

173364

Weidmuller

Conn Jumper M 32 POS 8.1mm ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Jumper M 32 POS 8.1mm ST

Search Keywords: 173364

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
173364
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Jumper
Pitch:
8.1 mm
Number of Contacts:
32
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41 A
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 6 Weeks

Qty
Unit Price
10
$16.06
30
$15.58
50
$15.13
100
$14.30
250
$13.92
500
$13.71
1,000 +
$13.39
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides