1705320000
WeidmullerContact Crimp ST Cable Mount
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Contact Crimp ST Cable Mount
Search Keywords: 1705320000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1705320000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Pack
Contact Type:
Signal
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
IN STOCK: 0
Minimum Order Quantity: 25
Factory Lead-Time 4 Weeks
Qty
Unit Price
25
$0.833
250
$0.677
500
$0.667
1,000
$0.647
2,500
$0.594
5,000
$0.585
7,500
$0.576
10,000
+
$0.567
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
