help desk software
170532 by weidmuller
Image is representational - see mfr. specs

170532

Weidmuller

Contact Crimp ST Cable Mount

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Contact Crimp ST Cable Mount

Search Keywords: 170532

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
170532
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Pack
Contact Type:
Signal
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp

IN STOCK: 0

Minimum Order Quantity: 50

Factory Lead-Time 4 Weeks

Qty
Unit Price
50
$0.6935
250
$0.5816
1,000
$0.5382
2,500
$0.5079
5,000
$0.4940
7,500
$0.4808
10,000
$0.4736
15,000 +
$0.4665
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides