help desk software
166775 by weidmuller
Image is representational - see manufacturer specifications
Weidmuller Authorized Distributor

166775

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 12A Box

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 12A Box

Search Keywords: 166775

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
166775
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
SK
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
3.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Wire Size:
14-22 AWG
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 166775 RoHS compliant?

Yes, 166775 is RoHS compliant.

What is the lead time for 166775?

The standard lead time for 166775 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
100
$0.915
300
$0.744
1,000
$0.710
2,500
$0.652
5,000
$0.642
7,500
$0.633
10,000
$0.623
15,000 +
$0.614

Tools/3D Models

Product Guides