help desk software
165161 by weidmuller
Image is representational - see mfr. specs

165161

Weidmuller

Contact SKT Crimp ST Cable Mount

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Contact SKT Crimp ST Cable Mount

Search Keywords: 165161

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
165161
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
74152900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
14 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp

IN STOCK: 0

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 4 Weeks

Qty
Unit Price
100
$0.747
300
$0.607
1,000
$0.580
2,500
$0.547
5,000
$0.532
7,500
$0.518
10,000
$0.510
15,000 +
$0.503
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides