help desk software
164625 by weidmuller
Image is representational - see mfr. specs

164625

Weidmuller

Conn Board to Board SKT 2 POS 5.08mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Board to Board SKT 2 POS 5.08mm Solder ST Thru-Hole

Search Keywords: 164625

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
164625
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
RO
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Type:
Board to Board
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order Quantity: 180

Multiple: 180

Factory Lead-Time 3 Weeks

Qty
Unit Price
180
$0.863
360
$0.836
1,080
$0.765
2,520
$0.733
5,040
$0.714
7,560
$0.703
10,080
$0.692
15,120 +
$0.682
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides