1636910000
WeidmullerConn Terminal Block SKT 4 POS 5mm Screw ST Cable Mount 10A Box
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Conn Terminal Block SKT 4 POS 5mm Screw ST Cable Mount 10A Box
Search Keywords: 1636910000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1636910000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
12-22 AWG
Operating Temperature:
-50 to 100 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK: 116
Ships today, if you order in
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
