163234
WeidmullerConn Test Adapter 1 POS Screw ST 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Test Adapter 1 POS Screw ST 1 Port
Search Keywords: 163234
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
163234
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
5
Type:
Test Adapter
Gender:
N/A
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
6 A
Operating Temperature:
N/A
Dimension:
66.1 x 5 x 107.6 mm
IN STOCK: 0
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$96.59
5
$89.38
10
$86.79
15
$85.49
25
$82.04
50
+
$79.85
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
