163229
WeidmullerConn Test Adapter PL 1 POS Screw ST 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Test Adapter PL 1 POS Screw ST 1 Port
Search Keywords: 163229
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
163229
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Test Adapter
Gender:
PL
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
6 A
Operating Temperature:
-50 to 100 °C
Dimension:
98.2 mm
IN STOCK: 0
Minimum Order Quantity: 25
Multiple: 25
Factory Lead-Time 8 Weeks
Qty
Unit Price
25
$8.66
50
$8.27
100
$8.03
250
$7.59
500
$7.39
1,000
$7.28
2,500
+
$7.02
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
