help desk software
1629140000 by weidmuller
Image is representational - see mfr. specs

1629140000

Weidmuller

Conn Shrouded Header HDR 3 POS 7.5mm Solder ST Thru-Hole Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Shrouded Header HDR 3 POS 7.5mm Solder ST Thru-Hole Box

Search Keywords: 1629140000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1629140000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
7.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
-50 to 100 °C

IN STOCK: 0

Manufacturer Stock: 600   can ship 5/4/26

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 8 Weeks can ship 6/17/26  

Qty
Unit Price
100
$1.049
300
$1.016
500
$0.971
1,000
$0.929
2,500
$0.891
5,000
$0.867
7,500
$0.854
10,000 +
$0.841
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides