1623070000 by weidmuller
Image is representational - see manufacturer specifications
Weidmuller Authorized Distributor

1623070000

Conn Terminal Block SKT 4 POS 7.62mm Screw RA Cable Mount 15A Box

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Terminal Block SKT 4 POS 7.62mm Screw RA Cable Mount 15A Box

Search Keywords: 1623070000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1623070000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-26 AWG
Operating Temperature:
-25 to 100 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1623070000 discontinued?

Yes, 1623070000 from Weidmuller is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1623070000 RoHS compliant?

Yes, 1623070000 is RoHS compliant.

What is the lead time for 1623070000?

The standard lead time for 1623070000 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 21

Can Ship immediately

You may purchase all in-stock quantity of 21

Stock lot only: 21

Minimum Order Quantity: 33

Price (USD)

Qty
Unit Price
1
$4.444
33
$4.040
34
$3.840
85
$3.760
100 +
$3.540

Tools/3D Models

Product Guides