help desk software
Possible Replacement
1609030000
1609030000
In Stock: 1
Minimum Order: 20
VIEW PRODUCT
160903 by weidmuller
Image is representational - see mfr. specs

160903

Weidmuller

Conn Pluggable Jumper PL 10 POS 6.1mm ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Pluggable Jumper PL 10 POS 6.1mm ST

Search Keywords: 160903

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
160903
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Pluggable Jumper
Pitch:
6.1 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
32 A
Operating Temperature:
N/A
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives

Tools/3D Models

Product Guides