help desk software
1604530000 by weidmuller
Image is representational - see mfr. specs

1604530000

Weidmuller

Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box

Search Keywords: 1604530000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1604530000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-50 to 100 °C

IN STOCK: 1,200

Can Ship immediately

Manufacturer Stock: 2,000   can ship 5/8/26

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 22 Weeks can ship 9/24/26  

Qty
Unit Price
50
$2.726
100
$2.562
250
$2.353
500
$2.117
1,000
$2.000
2,500
$1.990
5,000
$1.980
7,500 +
$1.970
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides