155756
WeidmullerConn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box
Search Keywords: 155756
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
155756
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
90
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 100 °C
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 60
Can Ship immediately
Minimum Order Quantity: 10
Price (USD)
Qty
Unit Price
10
$2.33
90
$2.09
180
$2.04
270
$2.01
540
$1.98
1,080
$1.95
2,520
$1.92
5,040
+
$1.89
English
Chinese
Spanish
