help desk software
1499760000 by weidmuller
Image is representational - see mfr. specs

1499760000

Weidmuller

Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 17A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 17A Box

Search Keywords: 1499760000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1499760000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
SKT3821
Termination Method:
Screw3836
Pitch:
5.08 mm
Number of Circuits:
43829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
17 A
Wire Size:
14-26 AWG
Operating Temperature:
-50 to 100 °C

IN STOCK: 90

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Qty
Unit Price
5
$7.16
25
$6.57
90
$6.10
180
$5.84
270
$5.69
540
$5.44
1,080
$5.18
2,520 +
$4.88
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides